Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C4992FR36 | |
|---|---|
DigiKey Part Number | RN65C4992FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C4992FR36 |
Description | RES 49.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C4992FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C4992BB14 | Vishay Dale | 0 | RN65C4992BB14-ND | 17,63010 zł | Upgrade |
| RN65C4992BBSL | Vishay Dale | 0 | RN65C4992BBSL-ND | 20,73470 zł | Upgrade |
| RN65E4992BB14 | Vishay Dale | 0 | RN65E4992BB14-ND | 22,47910 zł | Upgrade |
| ERC6549K900DHEB500 | Vishay Dale | 0 | 541-ERC6549K900DHEB500TR-ND | 18,35588 zł | Parametric Equivalent |
| ERC6549K900DHEK500 | Vishay Dale | 0 | 541-ERC6549K900DHEK500-ND | 46,32850 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,05800 zł | 7 645,00 zł |
| Unit Price without VAT: | 3,05800 zł |
|---|---|
| Unit Price with VAT: | 3,76134 zł |



