Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D6812FB14 | |
|---|---|
DigiKey Part Number | RN60D6812FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D6812FB14 |
Description | RES 68.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D6812FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C6812BRE6 | Vishay Dale | 0 | RN60C6812BRE6-ND | 2,53256 zł | Upgrade |
| RN60C6812BRSL | Vishay Dale | 0 | RN60C6812BRSL-ND | 5,06806 zł | Upgrade |
| RN60E6812BB14 | Vishay Dale | 0 | RN60E6812BB14-ND | 16,87210 zł | Upgrade |
| RN60E6812BRE6 | Vishay Dale | 0 | RN60E6812BRE6-ND | 4,28009 zł | Upgrade |
| RN60E6812FB14 | Vishay Dale | 0 | RN60E6812FB14-ND | 16,87210 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 zł | 33,79 zł |
| 10 | 23,32600 zł | 233,26 zł |
| 25 | 20,49200 zł | 512,30 zł |
| 50 | 18,71740 zł | 935,87 zł |
| 100 | 17,20960 zł | 1 720,96 zł |
| 300 | 15,27060 zł | 4 581,18 zł |
| 500 | 14,52622 zł | 7 263,11 zł |
| 1 000 | 13,64942 zł | 13 649,42 zł |
| Unit Price without VAT: | 33,79000 zł |
|---|---|
| Unit Price with VAT: | 41,56170 zł |


