
RN60D5110FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D5110FRE6TR-ND - Tape & Reel (TR) 541-RN60D5110FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D5110FRE6 |
Description | RES 511 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D5110FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,64100 zł | 16,41 zł |
| 25 | 1,39760 zł | 34,94 zł |
| 50 | 1,24380 zł | 62,19 zł |
| 100 | 1,11390 zł | 111,39 zł |
| 250 | 0,97108 zł | 242,77 zł |
| 500 | 0,88176 zł | 440,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,08514 zł | 1 085,14 zł |
| 2 000 | 1,00121 zł | 2 002,42 zł |
| 3 000 | 0,95811 zł | 2 874,33 zł |
| 5 000 | 0,90934 zł | 4 546,70 zł |
| 7 000 | 0,88028 zł | 6 161,96 zł |
| 10 000 | 0,85189 zł | 8 518,90 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

