RN60D4533FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,96648 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,21983 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,73906 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,06385 zł
Datasheet
453 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D4533FRSL

DigiKey Part Number
RN60D4533FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D4533FRSL
Description
RES 453K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
453 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D4533FRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C4533BB14Vishay Dale0RN60C4533BB14-ND16,87210 złUpgrade
RN60C4533BBSLVishay Dale0RN60C4533BBSL-ND19,88330 złUpgrade
RN60E4533BB14Vishay Dale0RN60E4533BB14-ND16,87210 złUpgrade
RN60E4533FB14Vishay Dale0RN60E4533FB14-ND16,87210 złUpgrade
RN60E4533FBSLVishay Dale0RN60E4533FBSL-ND19,88330 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,73906 zł1 369,53 zł
Unit Price without VAT:2,73906 zł
Unit Price with VAT:3,36904 zł