
RN60D4001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D4001FRE6TR-ND - Tape & Reel (TR) 541-RN60D4001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4001FRE6 |
Description | RES 4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,60900 zł | 16,09 zł |
| 25 | 1,36880 zł | 34,22 zł |
| 50 | 1,21940 zł | 60,97 zł |
| 100 | 1,09160 zł | 109,16 zł |
| 250 | 0,95140 zł | 237,85 zł |
| 500 | 0,86366 zł | 431,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78908 zł | 789,08 zł |
| 2 000 | 0,72570 zł | 1 451,40 zł |
| 3 000 | 0,69314 zł | 2 079,42 zł |
| 5 000 | 0,65632 zł | 3 281,60 zł |
| 7 000 | 0,63437 zł | 4 440,59 zł |
| 10 000 | 0,61292 zł | 6 129,20 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

