Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D3241FR36 | |
|---|---|
DigiKey Part Number | RN60D3241FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60D3241FR36 |
Description | RES 3.24K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3241FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C3241BB14 | Vishay Dale | 0 | RN60C3241BB14-ND | 16,87210 zł | Upgrade |
| RN60C3241BBSL | Vishay Dale | 0 | RN60C3241BBSL-ND | 19,88330 zł | Upgrade |
| RN60E3241BB14 | Vishay Dale | 0 | RN60E3241BB14-ND | 16,87210 zł | Upgrade |
| RN60E3241BRE6 | Vishay Dale | 0 | RN60E3241BRE6-ND | 4,28009 zł | Upgrade |
| RN60E3241FB14 | Vishay Dale | 0 | RN60E3241FB14-ND | 16,87210 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,95782 zł | 2 394,55 zł |
| Unit Price without VAT: | 0,95782 zł |
|---|---|
| Unit Price with VAT: | 1,17812 zł |


