
RN60D2941FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2941FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2941FB14 |
Description | RES 2.94K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2941FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 zł | 25,53 zł |
| 10 | 17,47600 zł | 174,76 zł |
| 25 | 15,29520 zł | 382,38 zł |
| 50 | 13,93020 zł | 696,51 zł |
| 100 | 12,76960 zł | 1 276,96 zł |
| 300 | 11,27703 zł | 3 383,11 zł |
| 500 | 10,70388 zł | 5 351,94 zł |
| 1 000 | 10,02885 zł | 10 028,85 zł |
| Unit Price without VAT: | 25,53000 zł |
|---|---|
| Unit Price with VAT: | 31,40190 zł |

