270 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2700FRE6

DigiKey Part Number
541-RN60D2700FRE6TR-ND - Tape & Reel (TR)
541-RN60D2700FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2700FRE6
Description
RES 270 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2700FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 485
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,07400 zł10,74 zł
250,91080 zł22,77 zł
500,80860 zł40,43 zł
1000,72100 zł72,10 zł
2500,62524 zł156,31 zł
5000,56520 zł282,60 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,51420 zł514,20 zł
2 0000,47086 zł941,72 zł
3 0000,44859 zł1 345,77 zł
5 0000,42338 zł2 116,90 zł
7 0000,40837 zł2 858,59 zł
10 0000,39369 zł3 936,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł