
RN60D2742FB14 | |
|---|---|
DigiKey Part Number | RN60D2742FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2742FB14 |
Description | RES 27.4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2742FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,18300 zł | 21,83 zł |
| 25 | 1,86440 zł | 46,61 zł |
| 50 | 1,66400 zł | 83,20 zł |
| 100 | 1,49410 zł | 149,41 zł |
| 300 | 1,27487 zł | 382,46 zł |
| 500 | 1,19064 zł | 595,32 zł |
| 1 000 | 1,09135 zł | 1 091,35 zł |
| 5 000 | 0,91469 zł | 4 573,45 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

