
RN60D1800FB14 | |
|---|---|
DigiKey Part Number | RN60D1800FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1800FB14 |
Description | RES 180 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1800FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,07400 zł | 10,74 zł |
| 25 | 0,91080 zł | 22,77 zł |
| 50 | 0,80860 zł | 40,43 zł |
| 100 | 0,72100 zł | 72,10 zł |
| 300 | 0,60853 zł | 182,56 zł |
| 500 | 0,56520 zł | 282,60 zł |
| 1 000 | 0,51420 zł | 514,20 zł |
| 5 000 | 0,42338 zł | 2 116,90 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

