
RN55D49R9FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D49R9FRE6TR-ND - Tape & Reel (TR) 541-RN55D49R9FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D49R9FRE6 |
Description | RES 49.9 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D49R9FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,49400 zł | 14,94 zł |
| 25 | 1,26960 zł | 31,74 zł |
| 50 | 1,13040 zł | 56,52 zł |
| 100 | 1,01120 zł | 101,12 zł |
| 250 | 0,88060 zł | 220,15 zł |
| 500 | 0,79874 zł | 399,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,72922 zł | 729,22 zł |
| 2 000 | 0,67012 zł | 1 340,24 zł |
| 3 000 | 0,63975 zł | 1 919,25 zł |
| 5 000 | 0,60540 zł | 3 027,00 zł |
| 7 000 | 0,58493 zł | 4 094,51 zł |
| 10 000 | 0,56493 zł | 5 649,30 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

