Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN60C9001DRE6 | |
|---|---|
DigiKey Part Number | RN60C9001DRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C9001DRE6 |
Description | RES 9K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C9001DRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C9001BB14 | Vishay Dale | 1 382 | RN60C9001BB14-ND | 6,39000 zł | Upgrade |
| RN60E9001BB14 | Vishay Dale | 0 | RN60E9001BB14-ND | 3,88747 zł | Upgrade |
| RN60C9001CB14 | Vishay Dale | 0 | RN60C9001CB14-ND | 2,05642 zł | Parametric Equivalent |
| RN60C9001DB14 | Vishay Dale | 0 | RN60C9001DB14-ND | 1,52017 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,52017 zł | 1 520,17 zł |
| Unit Price without VAT: | 1,52017 zł |
|---|---|
| Unit Price with VAT: | 1,86981 zł |


