RN60C6343BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,53256 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,06806 zł
Datasheet
634 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C6343BB14

DigiKey Part Number
RN60C6343BB14-ND
Manufacturer
Manufacturer Product Number
RN60C6343BB14
Description
RES 634K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
634 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C6343BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C6343BBSLVishay Dale0RN60C6343BBSL-ND19,88330 złParametric Equivalent
RN60C6343BRE6Vishay Dale0RN60C6343BRE6-ND2,53256 złParametric Equivalent
RN60C6343BRSLVishay Dale0RN60C6343BRSL-ND5,06806 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10016,87210 zł1 687,21 zł
Manufacturers Standard Package
Unit Price without VAT:16,87210 zł
Unit Price with VAT:20,75268 zł