Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN60C1012DRSL | |
|---|---|
DigiKey Part Number | RN60C1012DRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C1012DRSL |
Description | RES 10.1K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.1 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1012DRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1012BB14 | Vishay Dale | 0 | RN60C1012BB14-ND | 16,87210 zł | Upgrade |
| RN60C1012BBSL | Vishay Dale | 0 | RN60C1012BBSL-ND | 19,88330 zł | Upgrade |
| RN60E1012BB14 | Vishay Dale | 0 | RN60E1012BB14-ND | 16,87210 zł | Upgrade |
| RN60C1012DB14 | Vishay Dale | 0 | RN60C1012DB14-ND | 16,87210 zł | Parametric Equivalent |
| RN60C1012DBSL | Vishay Dale | 0 | RN60C1012DBSL-ND | 19,88330 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33062 zł | 1 665,31 zł |
| Unit Price without VAT: | 3,33062 zł |
|---|---|
| Unit Price with VAT: | 4,09666 zł |


