
RN60C1003FB14 | |
|---|---|
DigiKey Part Number | RN60C1003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1003FB14 |
Description | RES 100K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1003FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,69000 zł | 27,69 zł |
| 10 | 18,98100 zł | 189,81 zł |
| 25 | 16,63120 zł | 415,78 zł |
| 50 | 15,15900 zł | 757,95 zł |
| 100 | 13,90790 zł | 1 390,79 zł |
| 300 | 12,29897 zł | 3 689,69 zł |
| 500 | 11,68130 zł | 5 840,65 zł |
| 1 000 | 10,95374 zł | 10 953,74 zł |
| Unit Price without VAT: | 27,69000 zł |
|---|---|
| Unit Price with VAT: | 34,05870 zł |

