
RN60C1001DRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1001DRE6TR-ND - Tape & Reel (TR) 541-RN60C1001DRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1001DRE6 |
Description | RES 1K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1001DRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,68800 zł | 16,88 zł |
| 25 | 1,43760 zł | 35,94 zł |
| 50 | 1,28040 zł | 64,02 zł |
| 100 | 1,14690 zł | 114,69 zł |
| 250 | 1,00024 zł | 250,06 zł |
| 500 | 0,90840 zł | 454,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83041 zł | 830,41 zł |
| 2 000 | 0,76412 zł | 1 528,24 zł |
| 3 000 | 0,73006 zł | 2 190,18 zł |
| 5 000 | 0,69153 zł | 3 457,65 zł |
| 7 000 | 0,66857 zł | 4 679,99 zł |
| 10 000 | 0,64614 zł | 6 461,40 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

