RN55D8981FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,10460 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,10460 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,10460 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,98910 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,07350 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,26242 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42806 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,02888 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,77972 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,78071 zł
Datasheet
8.98 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D8981FB14

DigiKey Part Number
RN55D8981FB14-ND
Manufacturer
Manufacturer Product Number
RN55D8981FB14
Description
RES 8.98K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.98 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D8981FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0000,78071 zł780,71 zł
Unit Price without VAT:0,78071 zł
Unit Price with VAT:0,96027 zł