
RN55D8252FB14 | |
|---|---|
DigiKey Part Number | RN55D8252FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D8252FB14 |
Description | RES 82.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D8252FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 zł | 4,85 zł |
| 10 | 3,16700 zł | 31,67 zł |
| 25 | 2,71600 zł | 67,90 zł |
| 50 | 2,43320 zł | 121,66 zł |
| 100 | 2,19180 zł | 219,18 zł |
| 300 | 1,88157 zł | 564,47 zł |
| 500 | 1,76244 zł | 881,22 zł |
| 1 000 | 1,62196 zł | 1 621,96 zł |
| 5 000 | 1,37198 zł | 6 859,90 zł |
| Unit Price without VAT: | 4,85000 zł |
|---|---|
| Unit Price with VAT: | 5,96550 zł |

