RN55D52R3FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,42297 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,72184 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,40998 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,10306 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,73906 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,54261 zł
Datasheet
52.3 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D52R3FRSL

DigiKey Part Number
RN55D52R3FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D52R3FRSL
Description
RES 52.3 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D52R3FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,73906 zł1 369,53 zł
Unit Price without VAT:2,73906 zł
Unit Price with VAT:3,36904 zł