
RN55D5001FB14 | |
|---|---|
DigiKey Part Number | RN55D5001FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D5001FB14 |
Description | RES 5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5001FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,38600 zł | 13,86 zł |
| 25 | 1,17920 zł | 29,48 zł |
| 50 | 1,04860 zł | 52,43 zł |
| 100 | 0,93720 zł | 93,72 zł |
| 300 | 0,79403 zł | 238,21 zł |
| 500 | 0,73898 zł | 369,49 zł |
| 1 000 | 0,67410 zł | 674,10 zł |
| 5 000 | 0,55860 zł | 2 793,00 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

