
RN55D4751FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4751FRE6TR-ND - Tape & Reel (TR) 541-RN55D4751FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4751FRE6 |
Description | RES 4.75K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4751FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,32100 zł | 13,21 zł |
| 25 | 1,12320 zł | 28,08 zł |
| 50 | 0,99820 zł | 49,91 zł |
| 100 | 0,89160 zł | 89,16 zł |
| 250 | 0,77532 zł | 193,83 zł |
| 500 | 0,70236 zł | 351,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64038 zł | 640,38 zł |
| 2 000 | 0,58773 zł | 1 175,46 zł |
| 3 000 | 0,56066 zł | 1 681,98 zł |
| 5 000 | 0,53003 zł | 2 650,15 zł |
| 7 000 | 0,51179 zł | 3 582,53 zł |
| 10 000 | 0,49395 zł | 4 939,50 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

