3.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D3321FB14

DigiKey Part Number
541-RN55D3321FB14-ND
Manufacturer
Manufacturer Product Number
RN55D3321FB14
Description
RES 3.32K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D3321FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 2 483
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,37000 zł2,37 zł
101,51900 zł15,19 zł
251,29400 zł32,35 zł
501,15120 zł57,56 zł
1001,03020 zł103,02 zł
3000,87400 zł262,20 zł
5000,81396 zł406,98 zł
1 0000,74322 zł743,22 zł
5 0000,61732 zł3 086,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,37000 zł
Unit Price with VAT:2,91510 zł