RN55D2214FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,79170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,19251 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,48289 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,31603 zł
Datasheet
2.21 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2214FB14

DigiKey Part Number
RN55D2214FB14-ND
Manufacturer
Manufacturer Product Number
RN55D2214FB14
Description
RES 2.21M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2214FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C2214FB14Vishay Dale0RN55C2214FB14-ND17,79170 złParametric Equivalent
RN55C2214FRE6Vishay Dale0RN55C2214FRE6-ND5,19251 złParametric Equivalent
RN55D2214FR36Vishay Dale0RN55D2214FR36-ND2,48289 złParametric Equivalent
RN55D2214FRE6Vishay Dale0RN55D2214FRE6-ND3,31603 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10015,45480 zł1 545,48 zł
Manufacturers Standard Package
Unit Price without VAT:15,45480 zł
Unit Price with VAT:19,00940 zł