
RN55D20R0FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D20R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D20R0FB14 |
Description | RES 20 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D20R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,37500 zł | 13,75 zł |
| 25 | 1,17080 zł | 29,27 zł |
| 50 | 1,04060 zł | 52,03 zł |
| 100 | 0,93000 zł | 93,00 zł |
| 300 | 0,78793 zł | 236,38 zł |
| 500 | 0,73324 zł | 366,62 zł |
| 1 000 | 0,66882 zł | 668,82 zł |
| 5 000 | 0,55413 zł | 2 770,65 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

