
RN55D1R00FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1R00FRE6TR-ND - Tape & Reel (TR) 541-RN55D1R00FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1R00FRE6 |
Description | RES 1 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1R00FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 zł | 8,94 zł |
| 10 | 5,94600 zł | 59,46 zł |
| 25 | 5,13480 zł | 128,37 zł |
| 50 | 4,62640 zł | 231,32 zł |
| 100 | 4,19440 zł | 419,44 zł |
| 250 | 3,72092 zł | 930,23 zł |
| 500 | 3,42462 zł | 1 712,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,17290 zł | 3 172,90 zł |
| 2 000 | 2,95909 zł | 5 918,18 zł |
| 3 000 | 2,84929 zł | 8 547,87 zł |
| 5 000 | 2,72509 zł | 13 625,45 zł |
| 7 000 | 2,65109 zł | 18 557,63 zł |
| 10 000 | 2,57880 zł | 25 788,00 zł |
| Unit Price without VAT: | 8,94000 zł |
|---|---|
| Unit Price with VAT: | 10,99620 zł |

