RN55D1963FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,98910 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,26242 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42806 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,10460 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,98910 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,93464 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,88800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,10460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,98910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,51641 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,99678 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,10460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,98910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,59162 zł
Datasheet
196 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1963FRE6

DigiKey Part Number
RN55D1963FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D1963FRE6
Description
RES 196K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
196 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1963FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,85342 zł853,42 zł
Manufacturers Standard Package
Unit Price without VAT:0,85342 zł
Unit Price with VAT:1,04971 zł