Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55D18R2FRSL | |
|---|---|
DigiKey Part Number | RN55D18R2FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D18R2FRSL |
Description | RES 18.2 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D18R2FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C18R2FB14 | Vishay Dale | 0 | RN55C18R2FB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55C18R2FRE6 | Vishay Dale | 0 | RN55C18R2FRE6-ND | 1,10306 zł | Parametric Equivalent |
| RN55D18R2FB14 | Vishay Dale | 0 | RN55D18R2FB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55D18R2FBSL | Vishay Dale | 0 | RN55D18R2FBSL-ND | 19,88330 zł | Parametric Equivalent |
| RN55D18R2FR36 | Vishay Dale | 0 | RN55D18R2FR36-ND | 0,54261 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73906 zł | 1 369,53 zł |
| Unit Price without VAT: | 2,73906 zł |
|---|---|
| Unit Price with VAT: | 3,36904 zł |


