
RN55D1693FB14 | |
|---|---|
DigiKey Part Number | RN55D1693FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1693FB14 |
Description | RES 169K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1693FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 zł | 19,61 zł |
| 10 | 13,33600 zł | 133,36 zł |
| 25 | 11,63560 zł | 290,89 zł |
| 50 | 10,56920 zł | 528,46 zł |
| 100 | 9,66360 zł | 966,36 zł |
| Unit Price without VAT: | 19,61000 zł |
|---|---|
| Unit Price with VAT: | 24,12030 zł |

