
RN55D1621FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1621FRE6TR-ND - Tape & Reel (TR) 541-RN55D1621FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1621FRE6 |
Description | RES 1.62K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1621FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,38600 zł | 13,86 zł |
| 25 | 1,17920 zł | 29,48 zł |
| 50 | 1,04860 zł | 52,43 zł |
| 100 | 0,93720 zł | 93,72 zł |
| 250 | 0,81524 zł | 203,81 zł |
| 500 | 0,73898 zł | 369,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,91170 zł | 911,70 zł |
| 2 000 | 0,83971 zł | 1 679,42 zł |
| 3 000 | 0,80272 zł | 2 408,16 zł |
| 5 000 | 0,76088 zł | 3 804,40 zł |
| 7 000 | 0,73594 zł | 5 151,58 zł |
| 10 000 | 0,71159 zł | 7 115,90 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

