
RN55D15R0FB14 | |
|---|---|
DigiKey Part Number | RN55D15R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D15R0FB14 |
Description | RES 15 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D15R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,18000 zł | 27,18 zł |
| 10 | 18,64700 zł | 186,47 zł |
| 25 | 16,33400 zł | 408,35 zł |
| 50 | 14,88540 zł | 744,27 zł |
| 100 | 13,65470 zł | 1 365,47 zł |
| 300 | 12,07157 zł | 3 621,47 zł |
| 500 | 11,46378 zł | 5 731,89 zł |
| 1 000 | 10,74777 zł | 10 747,77 zł |
| Unit Price without VAT: | 27,18000 zł |
|---|---|
| Unit Price with VAT: | 33,43140 zł |

