
RN55D1243FB14 | |
|---|---|
DigiKey Part Number | RN55D1243FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1243FB14 |
Description | RES 124K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1243FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C1243FB14 | Vishay Dale | 100 | 541-RN55C1243FB14-ND | 25,53000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 zł | 31,13 zł |
| 10 | 21,42600 zł | 214,26 zł |
| 25 | 18,80280 zł | 470,07 zł |
| 50 | 17,16040 zł | 858,02 zł |
| 100 | 15,76400 zł | 1 576,40 zł |
| 300 | 13,96833 zł | 4 190,50 zł |
| 500 | 13,27892 zł | 6 639,46 zł |
| 1 000 | 12,46693 zł | 12 466,93 zł |
| Unit Price without VAT: | 31,13000 zł |
|---|---|
| Unit Price with VAT: | 38,28990 zł |

