12.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1212FRE6

DigiKey Part Number
541-RN55D1212FRE6TR-ND - Tape & Reel (TR)
541-RN55D1212FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1212FRE6
Description
RES 12.1K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1212FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 zł1,33 zł
100,85800 zł8,58 zł
250,72840 zł18,21 zł
500,64500 zł32,25 zł
1000,57380 zł57,38 zł
2500,49624 zł124,06 zł
5000,44762 zł223,81 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,91170 zł911,70 zł
2 0000,83971 zł1 679,42 zł
3 0000,80272 zł2 408,16 zł
5 0000,76088 zł3 804,40 zł
7 0000,73594 zł5 151,58 zł
10 0000,71159 zł7 115,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,33000 zł
Unit Price with VAT:1,63590 zł