RN55D1211FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,46631 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,42297 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,72184 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,40998 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,65895 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,48638 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,40998 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet
1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1211FBSL

DigiKey Part Number
RN55D1211FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D1211FBSL
Description
RES 1.21K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1211FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1211BB14Vishay Dale0RN55E1211BB14-ND16,87210 złUpgrade
RN55E1211BBSLVishay Dale0RN55E1211BBSL-ND19,88330 złUpgrade
RN55E1211BR36Vishay Dale0RN55E1211BR36-ND2,46631 złUpgrade
RN55E1211BRE6Vishay Dale0RN55E1211BRE6-ND3,42297 złUpgrade
RN55E1211BRSLVishay Dale0RN55E1211BRSL-ND6,72184 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10019,88330 zł1 988,33 zł
Manufacturers Standard Package
Unit Price without VAT:19,88330 zł
Unit Price with VAT:24,45646 zł