
RN55D1180FB14 | |
|---|---|
DigiKey Part Number | RN55D1180FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1180FB14 |
Description | RES 118 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1180FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,39100 zł | 23,91 zł |
| 25 | 2,04520 zł | 51,13 zł |
| 50 | 1,82700 zł | 91,35 zł |
| 100 | 1,64170 zł | 164,17 zł |
| 300 | 1,40303 zł | 420,91 zł |
| 500 | 1,31136 zł | 655,68 zł |
| 1 000 | 1,20321 zł | 1 203,21 zł |
| 5 000 | 1,01072 zł | 5 053,60 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

