RN55D1020FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,58740 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,02964 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,19341 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,29208 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 15,76400 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,58740 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,85628 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 15,76400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,76400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,58740 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,03347 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,56332 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,76400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,58740 zł
Datasheet
102 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1020FRE6

DigiKey Part Number
RN55D1020FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D1020FRE6
Description
RES 102 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
102 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1020FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,83536 zł835,36 zł
Manufacturers Standard Package
Unit Price without VAT:0,83536 zł
Unit Price with VAT:1,02749 zł