
RN55C75R0FB14 | |
|---|---|
DigiKey Part Number | RN55C75R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C75R0FB14 |
Description | RES 75 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C75R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 zł | 23,12 zł |
| 10 | 15,78900 zł | 157,89 zł |
| 25 | 13,80160 zł | 345,04 zł |
| 50 | 12,55640 zł | 627,82 zł |
| 100 | 11,49850 zł | 1 149,85 zł |
| 300 | 10,13707 zł | 3 041,12 zł |
| 500 | 9,61458 zł | 4 807,29 zł |
| 1 000 | 8,99894 zł | 8 998,94 zł |
| Unit Price without VAT: | 23,12000 zł |
|---|---|
| Unit Price with VAT: | 28,43760 zł |

