Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C5972BBSL | |
|---|---|
DigiKey Part Number | RN55C5972BBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55C5972BBSL |
Description | RES 59.7K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C5972BBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C5972BB14 | Vishay Dale | 0 | RN55C5972BB14-ND | 16,87210 zł | Parametric Equivalent |
| RN55C5972BR36 | Vishay Dale | 0 | RN55C5972BR36-ND | 1,84143 zł | Parametric Equivalent |
| RN55C5972BRE6 | Vishay Dale | 0 | RN55C5972BRE6-ND | 2,48638 zł | Parametric Equivalent |
| RN55C5972BRSL | Vishay Dale | 0 | RN55C5972BRSL-ND | 4,96500 zł | Parametric Equivalent |
| RN55E5972BB14 | Vishay Dale | 0 | RN55E5972BB14-ND | 16,87210 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,88330 zł | 1 988,33 zł |
| Unit Price without VAT: | 19,88330 zł |
|---|---|
| Unit Price with VAT: | 24,45646 zł |


