56.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C5622FRE6

DigiKey Part Number
541-RN55C5622FRE6TR-ND - Tape & Reel (TR)
541-RN55C5622FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C5622FRE6
Description
RES 56.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C5622FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 208
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,58000 zł1,58 zł
101,01300 zł10,13 zł
250,85880 zł21,47 zł
500,76260 zł38,13 zł
1000,67970 zł67,97 zł
2500,58904 zł147,26 zł
5000,53216 zł266,08 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,48386 zł483,86 zł
2 0000,44280 zł885,60 zł
3 0000,42170 zł1 265,10 zł
5 0000,39782 zł1 989,10 zł
7 0000,38360 zł2 685,20 zł
10 0000,36970 zł3 697,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,58000 zł
Unit Price with VAT:1,94340 zł