
M55342K06B10B0RT5 | |
|---|---|
DigiKey Part Number | 764-M55342K06B10B0RT5TR-ND - Tape & Reel (TR) 764-M55342K06B10B0RT5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55342K06B10B0RT5 |
Description | RES SMD 10K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B10B0RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 zł | 10,84 zł |
| 10 | 8,96300 zł | 89,63 zł |
| 25 | 8,32640 zł | 208,16 zł |
| 50 | 7,88820 zł | 394,41 zł |
| 100 | 7,49000 zł | 749,00 zł |
| 250 | 7,02288 zł | 1 755,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,71272 zł | 3 356,36 zł |
| 1 000 | 6,43719 zł | 6 437,19 zł |
| 1 500 | 6,29118 zł | 9 436,77 zł |
| 2 500 | 6,12208 zł | 15 305,20 zł |
| 3 500 | 6,01928 zł | 21 067,48 zł |
| 5 000 | 5,91736 zł | 29 586,80 zł |
| Unit Price without VAT: | 10,84000 zł |
|---|---|
| Unit Price with VAT: | 13,33320 zł |

