
RN55C4021FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C4021FRE6TR-ND - Tape & Reel (TR) 541-RN55C4021FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4021FRE6 |
Description | RES 4.02K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4021FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C4021FB14 | Vishay Dale | 100 | RN55C4021FB14-ND | 10,23000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,69800 zł | 16,98 zł |
| 25 | 1,44640 zł | 36,16 zł |
| 50 | 1,28760 zł | 64,38 zł |
| 100 | 1,15340 zł | 115,34 zł |
| 250 | 1,00600 zł | 251,50 zł |
| 500 | 0,91378 zł | 456,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,12514 zł | 1 125,14 zł |
| 2 000 | 1,03850 zł | 2 077,00 zł |
| 3 000 | 0,99401 zł | 2 982,03 zł |
| 5 000 | 0,94366 zł | 4 718,30 zł |
| 7 000 | 0,91366 zł | 6 395,62 zł |
| 10 000 | 0,88435 zł | 8 843,50 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

