RN55C3613BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,88330 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,96500 zł
Datasheet
361 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3613BRE6

DigiKey Part Number
RN55C3613BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C3613BRE6
Description
RES 361K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
361 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3613BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C3613BB14Vishay Dale0RN55C3613BB14-ND16,87210 złParametric Equivalent
RN55C3613BBSLVishay Dale0RN55C3613BBSL-ND19,88330 złParametric Equivalent
RN55C3613BRSLVishay Dale0RN55C3613BRSL-ND4,96500 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,48638 zł2 486,38 zł
Manufacturers Standard Package
Unit Price without VAT:2,48638 zł
Unit Price with VAT:3,05825 zł