
RN55C24R9FB14 | |
|---|---|
DigiKey Part Number | RN55C24R9FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C24R9FB14 |
Description | RES 24.9 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C24R9FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 zł | 10,27 zł |
| 10 | 6,85100 zł | 68,51 zł |
| 25 | 5,92760 zł | 148,19 zł |
| 50 | 5,34880 zł | 267,44 zł |
| 100 | 4,85620 zł | 485,62 zł |
| 300 | 4,22207 zł | 1 266,62 zł |
| 500 | 3,97860 zł | 1 989,30 zł |
| 1 000 | 3,69174 zł | 3 691,74 zł |
| 5 000 | 3,18137 zł | 15 906,85 zł |
| Unit Price without VAT: | 10,27000 zł |
|---|---|
| Unit Price with VAT: | 12,63210 zł |

