
CRCW060386K6FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060386K6FKTATR-ND - Tape & Reel (TR) 541-CRCW060386K6FKTACT-ND - Cut Tape (CT) 541-CRCW060386K6FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060386K6FKTA |
Description | RES SMD 86.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060386K6FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 25 | 0,21120 zł | 5,28 zł |
| 50 | 0,17740 zł | 8,87 zł |
| 100 | 0,15080 zł | 15,08 zł |
| 250 | 0,12408 zł | 31,02 zł |
| 500 | 0,10872 zł | 54,36 zł |
| 1 000 | 0,09663 zł | 96,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07435 zł | 371,75 zł |
| 10 000 | 0,06894 zł | 689,40 zł |
| 15 000 | 0,06630 zł | 994,50 zł |
| 25 000 | 0,06344 zł | 1 586,00 zł |
| 35 000 | 0,06181 zł | 2 163,35 zł |
| 50 000 | 0,06026 zł | 3 013,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

