
RN55C1000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1000FRE6TR-ND - Tape & Reel (TR) 541-RN55C1000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1000FRE6 |
Description | RES 100 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1000FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,72000 zł | 17,20 zł |
| 25 | 1,46520 zł | 36,63 zł |
| 50 | 1,30560 zł | 65,28 zł |
| 100 | 1,16950 zł | 116,95 zł |
| 250 | 1,02036 zł | 255,09 zł |
| 500 | 0,92692 zł | 463,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84754 zł | 847,54 zł |
| 2 000 | 0,78001 zł | 1 560,02 zł |
| 3 000 | 0,74534 zł | 2 236,02 zł |
| 5 000 | 0,70611 zł | 3 530,55 zł |
| 7 000 | 0,68273 zł | 4 779,11 zł |
| 10 000 | 0,65989 zł | 6 598,90 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

