Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50E3612CRE6 | |
|---|---|
DigiKey Part Number | RN50E3612CRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50E3612CRE6 |
Description | RES 36.1K OHM 1/20W .25% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 36.1 kOhms ±0.25% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50E3612CRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50E3612CB14 | Vishay Dale | 0 | RN50E3612CB14-ND | 19,83020 zł | Parametric Equivalent |
| RN50E3612CBSL | Vishay Dale | 0 | RN50E3612CBSL-ND | 23,37250 zł | Parametric Equivalent |
| RN50E3612CRSL | Vishay Dale | 0 | RN50E3612CRSL-ND | 11,50206 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,02752 zł | 6 027,52 zł |
| Unit Price without VAT: | 6,02752 zł |
|---|---|
| Unit Price with VAT: | 7,41385 zł |


