Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50E1100BR36 | |
|---|---|
DigiKey Part Number | RN50E1100BR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50E1100BR36 |
Description | RES 110 OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50E1100BR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50E1100BB14 | Vishay Dale | 0 | RN50E1100BB14-ND | 21,00010 zł | Parametric Equivalent |
| RN50E1100BBSL | Vishay Dale | 0 | RN50E1100BBSL-ND | 24,67960 zł | Parametric Equivalent |
| RN50E1100BRE6 | Vishay Dale | 0 | RN50E1100BRE6-ND | 6,52520 zł | Parametric Equivalent |
| RN50E1100BRSL | Vishay Dale | 0 | RN50E1100BRSL-ND | 12,49742 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,22016 zł | 26 100,80 zł |
| Unit Price without VAT: | 5,22016 zł |
|---|---|
| Unit Price with VAT: | 6,42080 zł |


