RN50C8661FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,87210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,98830 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,37338 zł
Datasheet
8.66 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C8661FBSL

DigiKey Part Number
RN50C8661FBSL-ND
Manufacturer
Manufacturer Product Number
RN50C8661FBSL
Description
RES 8.66K OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C8661FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C8661FB14Vishay Dale0RN50C8661FB14-ND16,87210 złParametric Equivalent
RN50C8661FRE6Vishay Dale0RN50C8661FRE6-ND1,98830 złParametric Equivalent
RN50C8661FRSLVishay Dale0RN50C8661FRSL-ND4,37338 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10019,88330 zł1 988,33 zł
Manufacturers Standard Package
Unit Price without VAT:19,88330 zł
Unit Price with VAT:24,45646 zł