RN50C5622BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,27680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,42380 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,72158 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,54552 zł
Datasheet
56.2 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C5622BRSL

DigiKey Part Number
RN50C5622BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C5622BRSL
Description
RES 56.2K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C5622BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C5622BB14Vishay Dale0RN50C5622BB14-ND18,27680 złParametric Equivalent
RN50C5622BBSLVishay Dale0RN50C5622BBSL-ND21,42380 złParametric Equivalent
RN50C5622BR36Vishay Dale0RN50C5622BR36-ND3,72158 złParametric Equivalent
RN50C5622BRE6Vishay Dale0RN50C5622BRE6-ND4,54552 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,29012 zł4 645,06 zł
Unit Price without VAT:9,29012 zł
Unit Price with VAT:11,42685 zł