Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C2491FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2491FRE6TR-ND - Tape & Reel (TR) 541-RN55C2491FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2491FRE6 |
Description | RES 2.49K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2491FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 zł | 3,26 zł |
| 10 | 2,12000 zł | 21,20 zł |
| 25 | 1,80760 zł | 45,19 zł |
| 50 | 1,61340 zł | 80,67 zł |
| 100 | 1,44790 zł | 144,79 zł |
| 250 | 1,26620 zł | 316,55 zł |
| 500 | 1,15246 zł | 576,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,05580 zł | 1 055,80 zł |
| 2 000 | 0,97365 zł | 1 947,30 zł |
| 3 000 | 0,93147 zł | 2 794,41 zł |
| 5 000 | 0,88374 zł | 4 418,70 zł |
| 7 000 | 0,85530 zł | 5 987,10 zł |
| 10 000 | 0,82751 zł | 8 275,10 zł |
| Unit Price without VAT: | 3,26000 zł |
|---|---|
| Unit Price with VAT: | 4,00980 zł |


