
RN50C1000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C1000FRE6TR-ND - Tape & Reel (TR) 541-RN50C1000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C1000FRE6 |
Description | RES 100 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1000FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 2,02900 zł | 20,29 zł |
| 25 | 1,73240 zł | 43,31 zł |
| 50 | 1,54540 zł | 77,27 zł |
| 100 | 1,38680 zł | 138,68 zł |
| 250 | 1,21256 zł | 303,14 zł |
| 500 | 1,10330 zł | 551,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02805 zł | 2 028,05 zł |
| 2 000 | 1,88302 zł | 3 766,04 zł |
| 3 000 | 1,80855 zł | 5 425,65 zł |
| 5 000 | 1,72429 zł | 8 621,45 zł |
| 7 000 | 1,67409 zł | 11 718,63 zł |
| 10 000 | 1,62505 zł | 16 250,50 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |

